
NRS5024T220MMGJ | |
|---|---|
DigiKey Part Number | 587-NRS5024T220MMGJTR-ND - Tape & Reel (TR) 587-NRS5024T220MMGJCT-ND - Cut Tape (CT) 587-NRS5024T220MMGJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS5024T220MMGJ |
Description | FIXED IND 22UH 820MA 230 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Drum Core, Wirewound Inductor 820 mA 230mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.2A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 230mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 15MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSXND5050WDL220MMG | Taiyo Yuden | 2.317 | 587-LSXND5050WDL220MMGCT-ND | €0.20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.16500 | €1.65 |
| 100 | €0.13560 | €13.56 |
| 1.000 | €0.11154 | €111.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.10320 | €258.00 |
| 5.000 | €0.09731 | €486.55 |
| 7.500 | €0.09402 | €705.15 |
| 12.500 | €0.09004 | €1,125.50 |
| 17.500 | €0.08752 | €1,531.60 |
| 25.000 | €0.08492 | €2,123.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24200 |

