68 µH Shielded Drum Core, Wirewound Inductor 2.14 A 95.64mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS12555T680MN

DigiKey Part Number
587-2732-2-ND - Tape & Reel (TR)
587-2732-1-ND - Cut Tape (CT)
587-2732-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NS12555T680MN
Description
FIXED IND 68UH 2.14A 95.64 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 2.14 A 95.64mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NS12555T680MN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.81A
Shielding
Shielded
DC Resistance (DCR)
95.64mOhm Max
Q @ Freq
-
Frequency - Self Resonant
7.9MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.230" (5.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 651
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.83000€0.83
10€0.68800€6.88
100€0.56580€56.58
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.49356€246.78
1.000€0.46540€465.40
1.500€0.44969€674.53
2.500€0.43068€1,076.70
3.500€0.41860€1,465.10
5.000€0.40618€2,030.90
Manufacturers Standard Package
Unit Price without VAT:€0.83000
Unit Price with VAT:€1.00430