Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RSHV1330M1UDE7002E | |
|---|---|
DigiKey Part Number | 587-RSHV1330M1UDE7002ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSHV1330M1UDE7002E |
Description | CAP ALUM HYBRID 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C |
EDA/CAD Models | RSHV1330M1UDE7002E Models |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer Taiyo Yuden | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSHT1330M1UDE7002E | Taiyo Yuden | 0 | 587-RSHT1330M1UDE7002ETR-ND | €0.49652 | Parametric Equivalent |
| 875575745003 | Würth Elektronik | 1.509 | 732-875575745003CT-ND | €1.31000 | Parametric Equivalent |
| GYB1H330MCQ1GS | Nichicon | 235 | 493-17894-1-ND | €0.96000 | Parametric Equivalent |
| HBV330M1HTR-0608S | Surge | 0 | 4403-HBV330M1HTR-0608STR-ND | €0.17200 | Parametric Equivalent |
| MAL218297103E3 | Vishay Beyschlag/Draloric/BC Components | 1.540 | 56-MAL218297103E3CT-ND | €2.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.41317 | €413.17 |
| Unit Price without VAT: | €0.41317 |
|---|---|
| Unit Price with VAT: | €0.49994 |






