


TMK107BJ105KAHT | |
|---|---|
DigiKey Part Number | 587-3473-2-ND - Tape & Reel (TR) 587-3473-1-ND - Cut Tape (CT) 587-3473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK107BJ105KAHT |
Description | CAP CER 1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK107BJ105KAHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E3X5R1E105K080AB | TDK | 2.325 | 445-12472-1-ND | €0.16000 | Direct |
| CGA3E3X5R1H105K080AB | TDK | 280.096 | 445-7878-1-ND | €0.20000 | Upgrade |
| CGA3E3X5R1V105K080AB | TDK | 20.086 | 445-12484-1-ND | €0.20000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06100 | €0.61 |
| 50 | €0.04240 | €2.12 |
| 100 | €0.03690 | €3.69 |
| 500 | €0.02738 | €13.69 |
| 1.000 | €0.02446 | €24.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02008 | €80.32 |
| 8.000 | €0.01846 | €147.68 |
| 12.000 | €0.01765 | €211.80 |
| 20.000 | €0.01675 | €335.00 |
| 28.000 | €0.01623 | €454.44 |
| 40.000 | €0.01572 | €628.80 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13310 |

