
TSA6NA4L2G45NS0S1T | |
|---|---|
DigiKey Part Number | 587-TSA6NA4L2G45NS0S1TTR-ND - Tape & Reel (TR) 587-TSA6NA4L2G45NS0S1TCT-ND - Cut Tape (CT) 587-TSA6NA4L2G45NS0S1TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSA6NA4L2G45NS0S1T |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | Bluetooth, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.87000 | €4.87 |
| 10 | €3.72600 | €37.26 |
| 25 | €3.44040 | €86.01 |
| 100 | €3.12590 | €312.59 |
| 250 | €2.97600 | €744.00 |
| 500 | €2.88562 | €1,442.81 |
| 1.000 | €2.82948 | €2,829.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €2.52633 | €5,052.66 |
| Unit Price without VAT: | €4.87000 |
|---|---|
| Unit Price with VAT: | €5.89270 |

