
TSD1N18B829MLV0D4T | |
|---|---|
DigiKey Part Number | 587-TSD1N18B829MLV0D4TTR-ND - Tape & Reel (TR) 587-TSD1N18B829MLV0D4TCT-ND - Cut Tape (CT) 587-TSD1N18B829MLV0D4TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSD1N18B829MLV0D4T |
Description | RF DIPLEXER 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 617MHz ~ 960MHz / 1.427GHz ~ 2.69GHz 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 617MHz ~ 960MHz / 1.427GHz ~ 2.69GHz | |
Low Band Attenuation (min / max dB) | 22.00dB / - | |
High Band Attenuation (min / max dB) | 15.00dB / - | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.63400 | €6.34 |
| 25 | €0.58440 | €14.61 |
| 50 | €0.54940 | €27.47 |
| 100 | €0.51670 | €51.67 |
| 250 | €0.47652 | €119.13 |
| 500 | €0.44822 | €224.11 |
| 1.000 | €0.42164 | €421.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.36581 | €1,829.05 |
| 10.000 | €0.34408 | €3,440.80 |
| 15.000 | €0.33196 | €4,979.40 |
| 25.000 | €0.32389 | €8,097.25 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.94380 |

