New Product
TSD1N18B829MLV0D4T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSD1N18B829MLV0D4T

DigiKey Part Number
587-TSD1N18B829MLV0D4TTR-ND - Tape & Reel (TR)
587-TSD1N18B829MLV0D4TCT-ND - Cut Tape (CT)
587-TSD1N18B829MLV0D4TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSD1N18B829MLV0D4T
Description
RF DIPLEXER 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Diplexer 617MHz ~ 960MHz / 1.427GHz ~ 2.69GHz 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
617MHz ~ 960MHz / 1.427GHz ~ 2.69GHz
Low Band Attenuation (min / max dB)
22.00dB / -
High Band Attenuation (min / max dB)
15.00dB / -
Return Loss (Low Band / High Band)
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.390
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.78000€0.78
10€0.63400€6.34
25€0.58440€14.61
50€0.54940€27.47
100€0.51670€51.67
250€0.47652€119.13
500€0.44822€224.11
1.000€0.42164€421.64
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.36581€1,829.05
10.000€0.34408€3,440.80
15.000€0.33196€4,979.40
25.000€0.32389€8,097.25
Manufacturers Standard Package
Unit Price without VAT:€0.78000
Unit Price with VAT:€0.94380