
TSD1N21C1G19LV0KRT | |
|---|---|
DigiKey Part Number | 587-TSD1N21C1G19LV0KRTTR-ND - Tape & Reel (TR) 587-TSD1N21C1G19LV0KRTCT-ND - Cut Tape (CT) 587-TSD1N21C1G19LV0KRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSD1N21C1G19LV0KRT |
Description | RF Diplexer |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 1.166GHz ~ 1.249GHz / 1.559GHz ~ 1.606GHz 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 1.166GHz ~ 1.249GHz / 1.559GHz ~ 1.606GHz | |
Low Band Attenuation (min / max dB) | 20.00dB / - | |
High Band Attenuation (min / max dB) | 12.00dB / - | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.89000 | €0.89 |
| 10 | €0.72700 | €7.27 |
| 25 | €0.67040 | €16.76 |
| 50 | €0.63020 | €31.51 |
| 100 | €0.59280 | €59.28 |
| 250 | €0.54668 | €136.67 |
| 500 | €0.51424 | €257.12 |
| 1.000 | €0.48374 | €483.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.41968 | €2,098.40 |
| 10.000 | €0.39474 | €3,947.40 |
| 15.000 | €0.38083 | €5,712.45 |
| Unit Price without VAT: | €0.89000 |
|---|---|
| Unit Price with VAT: | €1.07690 |




