New Product
TSD1M15H829MLM0DZT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSD1N21C3G20LV0KZT

DigiKey Part Number
587-TSD1N21C3G20LV0KZTTR-ND - Tape & Reel (TR)
587-TSD1N21C3G20LV0KZTCT-ND - Cut Tape (CT)
587-TSD1N21C3G20LV0KZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSD1N21C3G20LV0KZT
Description
RF Diplexer
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Diplexer 1.4GHz ~ 5GHz / 6.24GHz ~ 8.25GHz 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
1.4GHz ~ 5GHz / 6.24GHz ~ 8.25GHz
Low Band Attenuation (min / max dB)
20.00dB / -
High Band Attenuation (min / max dB)
20.00dB / -
Return Loss (Low Band / High Band)
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.988
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.89000€0.89
10€0.72700€7.27
25€0.67040€16.76
50€0.63020€31.51
100€0.59280€59.28
250€0.54668€136.67
500€0.51424€257.12
1.000€0.48374€483.74
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.41968€2,098.40
10.000€0.39474€3,947.40
15.000€0.38083€5,712.45
Manufacturers Standard Package
Unit Price without VAT:€0.89000
Unit Price with VAT:€1.07690