New Product
TSL1N15H2G55LS0FAT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSL1N15H2G55LS0FAT

DigiKey Part Number
587-TSL1N15H2G55LS0FATTR-ND - Tape & Reel (TR)
587-TSL1N15H2G55LS0FATCT-ND - Cut Tape (CT)
587-TSL1N15H2G55LS0FATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSL1N15H2G55LS0FAT
Description
RF FILTER LOW PASS 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.205GHz Center Frequency Low Pass RF Filter (Radio Frequency) 990MHz Bandwidth 0.6dB 0402 (1005 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.205GHz Center
Bandwidth
990MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
0.6dB
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric), 6 PC Pad
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.59000€0.59
10€0.48100€4.81
25€0.44320€11.08
50€0.41660€20.83
100€0.39190€39.19
250€0.36144€90.36
500€0.33998€169.99
1.000€0.31981€319.81
5.000€0.27747€1,387.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.26099€2,609.90
20.000€0.24548€4,909.60
30.000€0.23752€7,125.60
Manufacturers Standard Package
Unit Price without VAT:€0.59000
Unit Price with VAT:€0.71390