
TSL1N18D1G86LC0EDT | |
|---|---|
DigiKey Part Number | 587-TSL1N18D1G86LC0EDTTR-ND - Tape & Reel (TR) 587-TSL1N18D1G86LC0EDTCT-ND - Cut Tape (CT) 587-TSL1N18D1G86LC0EDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSL1N18D1G86LC0EDT |
Description | RF FILTER LOWPASS 1.8675GHZ 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8675GHz Center Frequency Low Pass RF Filter (Radio Frequency) 315MHz Bandwidth 0.4dB 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.8675GHz Center | |
Bandwidth | 315MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.4dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.86000 | €0.86 |
| 10 | €0.63300 | €6.33 |
| 25 | €0.61920 | €15.48 |
| 50 | €0.60480 | €30.24 |
| 100 | €0.54720 | €54.72 |
| 250 | €0.53272 | €133.18 |
| 500 | €0.46074 | €230.37 |
| 1.000 | €0.43194 | €431.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.35638 | €1,781.90 |
| Unit Price without VAT: | €0.86000 |
|---|---|
| Unit Price with VAT: | €1.04060 |

