TST1N22D829MLV0H2T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TST1N22D829MLV0H2T

DigiKey Part Number
587-TST1N22D829MLV0H2TTR-ND - Tape & Reel (TR)
587-TST1N22D829MLV0H2TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TST1N22D829MLV0H2T
Description
TRIPLEXER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Triplexer 9-UFLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Triplexer
Frequency Bands (Low / High)
-
Low Band Attenuation (min / max dB)
-
High Band Attenuation (min / max dB)
-
Return Loss (Low Band / High Band)
-
Mounting Type
Surface Mount
Package / Case
9-UFLGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.54926€1,647.78
Manufacturers Standard Package
Unit Price without VAT:€0.54926
Unit Price with VAT:€0.66460