


UMK105CG681JVHF | |
|---|---|
DigiKey Part Number | 587-3756-2-ND - Tape & Reel (TR) 587-3756-1-ND - Cut Tape (CT) 587-3756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CG681JVHF |
Description | CAP CER 680PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CG681JVHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05500 | €0.55 |
| 50 | €0.03860 | €1.93 |
| 100 | €0.03330 | €3.33 |
| 500 | €0.02464 | €12.32 |
| 1.000 | €0.02194 | €21.94 |
| 2.500 | €0.01913 | €47.83 |
| 5.000 | €0.01743 | €87.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01604 | €160.40 |
| 20.000 | €0.01490 | €298.00 |
| 30.000 | €0.01432 | €429.60 |
| 50.000 | €0.01369 | €684.50 |
| 70.000 | €0.01332 | €932.40 |
| 100.000 | €0.01296 | €1,296.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12100 |

