




70011K | |
|---|---|
DigiKey Part Number | 1295-1032-ND |
Manufacturer | |
Manufacturer Product Number | 70011K |
Description | PWR XFMR TOROIDAL 3.2VA TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Toroidal 3.2VA Power Transformer 115V, 230V Primary Parallel 9V, Series 18V Secondary Parallel 356mA, Series 178mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 9V, Series 18V | |
Current - Output (Max) | Parallel 356mA, Series 178mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 3.2VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 44.70mm L x 44.70mm W | |
Height - Seated (Max) | 19.50mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.197 lb (89.36 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.08000 | €23.08 |
| 24 | €19.96042 | €479.05 |
| 48 | €19.33104 | €927.89 |
| 72 | €18.97111 | €1,365.92 |
| 120 | €18.52608 | €2,223.13 |
| 264 | €17.85754 | €4,714.39 |
| Unit Price without VAT: | €23.08000 |
|---|---|
| Unit Price with VAT: | €27.92680 |


