
FXP303.A.001 | |
|---|---|
DigiKey Part Number | 931-FXP303.A.001-ND |
Manufacturer | |
Manufacturer Product Number | FXP303.A.001 |
Description | FXP303 3-IN-1 GNSS, CELLULAR AND |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, Wi-Fi Flat Patch I-PEX MHFI Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 752MHz, 892MHz, 1.472GHz, 1.542GHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.955GHz, 2.45GHz, 2.495GHz, 4.15GHz, 5.5GHz, 5.537GHz, 6.525GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.5GHz, 2.4GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 15 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | -0.91dBi, -0.03dBi, 0.21dBi, -0.2dBi, 1.4dBi, 1.5dBi, 1.5dBi, 1.6dBi, 2.03dBi, 1.16dBi, 1.41dBi, 3.88dBi, 3.77dBi, 3.13dBi, 1.28dBi | |
Power - Max | 5 W | |
Features | Cable - 150mm | |
Termination | I-PEX MHFI | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.009" (0.24mm) | |
Applications | GNSS, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.58000 | €5.58 |
| 10 | €4.28300 | €42.83 |
| 50 | €3.76440 | €188.22 |
| 100 | €3.60380 | €360.38 |
| 250 | €3.43436 | €858.59 |
| 500 | €3.33226 | €1,666.13 |
| 1.000 | €3.24820 | €3,248.20 |
| 2.500 | €3.15948 | €7,898.70 |
| Unit Price without VAT: | €5.58000 |
|---|---|
| Unit Price with VAT: | €6.75180 |




