


PA.700.J | |
|---|---|
DigiKey Part Number | 931-1281-2-ND - Tape & Reel (TR) 931-1281-1-ND - Cut Tape (CT) 931-1281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA.700.J |
Description | RF ANT 800MHZ/900MHZ CHIP SLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA.700.J Models |
Category | Number of Bands 6 |
Manufacturer Taoglas Limited | VSWR 3.5 |
Series | Return Loss -5dB, -14dB, -7dB, -7dB, -7.5dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain -3.6dBi, -0.5dBi, -1dBi, 0.5dBi, 2.7dBi |
Part Status Active | Power - Max 5 W |
RF Family/Standard Cellular | Termination Solder |
Frequency Group Wide Band | Mounting Type Surface Mount |
Frequency (Center/Band) 800MHz, 900MHz, 1.5GHz, 1.7GHz, 2.1GHz, 2.5GHz | Height (Max) 0.197" (5.00mm) |
Frequency Range 698MHz ~ 800MHz, 824MHz ~ 960MHz, 1.41GHz ~ 1.52GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.7GHz | Applications CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA |
Antenna Type Chip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.96000 | €6.96 |
| 10 | €5.38100 | €53.81 |
| 25 | €4.98760 | €124.69 |
| 100 | €4.55510 | €455.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | €4.24198 | €1,908.89 |
| 900 | €4.13663 | €3,722.97 |
| 1.350 | €4.08386 | €5,513.21 |
| Unit Price without VAT: | €6.96000 |
|---|---|
| Unit Price with VAT: | €8.42160 |

