



387001766 | |
|---|---|
DigiKey Part Number | 1487-1053-ND |
Manufacturer | |
Manufacturer Product Number | 387001766 |
Description | ET4,12,F2,3030,TA,RT,W6 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 34.00mm L x 30.00mm W | |
Qmax @ Th | - | |
Delta Tmax @ Th | - | |
Height | 3.20mm | |
Number of Stages | 1 | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.20000 | €27.20 |
| 5 | €25.55400 | €127.77 |
| 10 | €24.87500 | €248.75 |
| 48 | €23.40729 | €1,123.55 |
| 96 | €22.78688 | €2,187.54 |
| 144 | €22.43167 | €3,230.16 |
| Unit Price without VAT: | €27.20000 |
|---|---|
| Unit Price with VAT: | €32.91200 |

