387005324
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

387005324

DigiKey Part Number
1487-387005324-ND
Manufacturer
Manufacturer Product Number
387005324
Description
POWER CORD BLACK IEC 320-C19 IL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Plug 180°, Straight 78.7" (2.00m) NEMA 5-15 Plug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Style
Female Receptacle to Male Plug
1st Connector
Fan Terminal Plug 180°, Straight
2nd Connector
NEMA 5-15 Plug
Length
78.7" (2.00m)
Fits Terminal Size
-
Number of Conductors
3
Cord Type
-
Wire Gauge
-
Approval Agency Marking
-
Operating Temperature
-
Features
V-Lock
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€62.66000€62.66
10€53.26400€532.64
25€49.93160€1,248.29
50€47.55080€2,377.54
100€45.28410€4,528.41
Manufacturers Standard Package
Unit Price without VAT:€62.66000
Unit Price with VAT:€75.81860