
ESM-1510-N.5.11.0.1/00.00/2.0.0.0 | |
|---|---|
DigiKey Part Number | 6028-ESM-1510-N.5.11.0.1/00.00/2.0.0.0-ND |
Manufacturer | Emko |
Manufacturer Product Number | ESM-1510-N.5.11.0.1/00.00/2.0.0.0 |
Description | CONTROL TEMP REL OUT 230V DIN |
Customer Reference | |
Detailed Description | Temperature Controller (Pt100) 230VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Emko | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Temperature Controller (Pt100) | |
Input Range | -50°C ~ 400°C | |
Output Type | Relay | |
Control Method | On/Off | |
Number of Characters Per Row | 3 | |
Display Type | LED - Red Characters | |
Voltage - Supply | 230VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP20 | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €58.89000 | €58.89 |
| Unit Price without VAT: | €58.89000 |
|---|---|
| Unit Price with VAT: | €71.25690 |

