New at DigiKey
Rotary Encoder Magnetic 8 Quadrature (Incremental) Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRI-40-A-R6-HLD-8-Z-V2-2M5

DigiKey Part Number
6028-MRI-40-A-R6-HLD-8-Z-V2-2M5-ND
Manufacturer
OPKON
Manufacturer Product Number
MRI-40-A-R6-HLD-8-Z-V2-2M5
Description
ENCODER MAG QUAD HORIZONTAL LEAD
Customer Reference
Detailed Description
Rotary Encoder Magnetic 8 Quadrature (Incremental) Horizontal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OPKON
Series
Packaging
Retail Package
Part Status
Active
Encoder Type
Magnetic
Output Type
Quadrature (Incremental)
Pulses per Revolution
8
Voltage - Supply
8V ~ 24V
Actuator Type
6mm Dia Flatted End
Built in Switch
No
Orientation
Horizontal
Termination Style
Cable Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TDE Instruments GmbH
FREE SHIPPING for this product
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€93.95000€93.95
Unit Price without VAT:€93.95000
Unit Price with VAT:€113.67950