
ADL4524VL-180M-TL000 | |
|---|---|
DigiKey Part Number | 445-ADL4524VL-180M-TL000TR-ND - Tape & Reel (TR) 445-ADL4524VL-180M-TL000CT-ND - Cut Tape (CT) 445-ADL4524VL-180M-TL000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL4524VL-180M-TL000 |
Description | IND,18UH, 0.51A, 0.8, -55~155 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Wirewound Inductor 520 mA 800mOhm Max Horizontal, 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 510mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 800mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Horizontal, 4 PC Pad | |
Supplier Device Package | Horizontal, 4 PC Pad | |
Size / Dimension | 0.177" L x 0.094" W (4.50mm x 2.40mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.57400 | €5.74 |
| 25 | €0.53120 | €13.28 |
| 50 | €0.50100 | €25.05 |
| 100 | €0.47230 | €47.23 |
| 250 | €0.43692 | €109.23 |
| 500 | €0.41196 | €205.98 |
| 1.000 | €0.39155 | €391.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.36664 | €916.60 |
| 5.000 | €0.34578 | €1,728.90 |
| 7.500 | €0.33415 | €2,506.12 |
| 12.500 | €0.32006 | €4,000.75 |
| 17.500 | €0.31989 | €5,598.07 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.84700 |

