10 µF ±10% 100V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X6S2A106K160AC

DigiKey Part Number
445-C3216X6S2A106K160ACTR-ND - Tape & Reel (TR)
445-C3216X6S2A106K160ACCT-ND - Cut Tape (CT)
445-C3216X6S2A106K160ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X6S2A106K160AC
Description
CAP CER 10UF 100V X6S 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 100V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X6S2A106K160AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38.054
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.20000€1.20
10€0.75200€7.52
50€0.62800€31.40
100€0.57740€57.74
500€0.49214€246.07
1.000€0.46575€465.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.45292€905.84
4.000€0.43468€1,738.72
6.000€0.42555€2,553.30
10.000€0.41542€4,154.20
Manufacturers Standard Package
Unit Price without VAT:€1.20000
Unit Price with VAT:€1.45200