
SPM10040T-6R8M | |
|---|---|
DigiKey Part Number | 445-175129-2-ND - Tape & Reel (TR) 445-175129-1-ND - Cut Tape (CT) 445-175129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10040T-6R8M |
Description | FIXED IND 6.8UH 6.9A 23.3MOHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 6.9 A 23.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10040T-6R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.421" L x 0.394" W (10.70mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.92000 | €0.92 |
| 10 | €0.75200 | €7.52 |
| 100 | €0.61870 | €61.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.55050 | €275.25 |
| 1.000 | €0.51911 | €519.11 |
| 1.500 | €0.50159 | €752.38 |
| 2.500 | €0.48039 | €1,200.97 |
| 3.500 | €0.46692 | €1,634.22 |
| 5.000 | €0.45307 | €2,265.35 |
| 12.500 | €0.43185 | €5,398.12 |
| Unit Price without VAT: | €0.92000 |
|---|---|
| Unit Price with VAT: | €1.11320 |

