DT100PW120C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK-Lambda
In Stock: 98
Unit Price: €81.03000
Datasheet
12V 100 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT100PW120C

DigiKey Part Number
285-1920-ND
Manufacturer
Manufacturer Product Number
DT100PW120C
Description
AC/DC DESKTOP ADAPTER 12V 100W
Customer Reference
Detailed Description
12V 100 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
8.34A
Power (Watts)
100 W
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level V
Operating Temperature
0°C ~ 40°C
Output Connector
Power DIN, 4 Pin
Cord Length
41.34" (1.05m)
Input Connector
IEC 320-C14
Size / Dimension
6.70" L x 3.35" W x 1.73" H (170.0mm x 85.0mm x 44.0mm)
Approval Agency
-
Weight
1.6 lbs (725.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes