cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZS-1500-3

DigiKey Part Number
285-1445-ND
Manufacturer
Manufacturer Product Number
LZS-1500-3
Description
AC/DC CONVERTER 24V 1500W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 132 VAC, 170 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 132 VAC, 170 ~ 265 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
75 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
75%
Operating Temperature
-40°C ~ 71°C (With Derating)
Features
Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
11.00" L x 4.75" W x 8.00" H (279.4mm x 120.5mm x 203.2mm)
Approval Agency
CE
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.