
ZWS15C-5 | |
|---|---|
DigiKey Part Number | 285-ZWS15C-5-ND |
Manufacturer | |
Manufacturer Product Number | ZWS15C-5 |
Description | AC/DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZWS15C-5 Models |
Category | Current - Output 1 3 A |
Mfr | Power (Watts) |
Series | Applications Household Appliances, ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 3 kV |
Part Status Active | Efficiency 78% |
Type Open Frame | Operating Temperature -10°C ~ 70°C (With Derating) |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 2.50" L x 1.80" W x 0.87" H (63.5mm x 45.7mm x 22.0mm) |
Voltage - Output 1 5V | Standard Number 60335-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.28000 | €26.28 |
| 10 | €24.50800 | €245.08 |
| 25 | €23.83680 | €595.92 |
| 50 | €23.34140 | €1,167.07 |
| 100 | €22.85640 | €2,285.64 |
| 250 | €22.53096 | €5,632.74 |
| Unit Price without VAT: | €26.28000 |
|---|---|
| Unit Price with VAT: | €31.79880 |

