B32912A5124M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 80
Unit Price: €0.90000
Datasheet
0.12 µF Film Capacitor 530V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32912A5124M

DigiKey Part Number
495-6686-ND
Manufacturer
Manufacturer Product Number
B32912A5124M
Description
CAP FILM 0.12UF 20% 1KVDC RADIAL
Customer Reference
Detailed Description
0.12 µF Film Capacitor 530V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32912A5124M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage Rating - AC
530V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.433" W (18.00mm x 11.00mm)
Height - Seated (Max)
0.728" (18.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes