
B32913A5334M000 | |
|---|---|
DigiKey Part Number | 495-B32913A5334M000-ND |
Manufacturer | |
Manufacturer Product Number | B32913A5334M000 |
Description | CAP FILM 0.33UF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 530V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32913A5334M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 530V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.433" W (26.50mm x 11.00mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.50000 | €2.50 |
| 10 | €1.74200 | €17.42 |
| 50 | €1.44220 | €72.11 |
| 100 | €1.34940 | €134.94 |
| 510 | €1.19090 | €607.36 |
| 1.020 | €1.14257 | €1,165.42 |
| 2.550 | €1.09151 | €2,783.35 |
| 5.100 | €1.06072 | €5,409.67 |
| Unit Price without VAT: | €2.50000 |
|---|---|
| Unit Price with VAT: | €3.02500 |

