
B32918A5475M000 | |
|---|---|
DigiKey Part Number | 495-6674-ND |
Manufacturer | |
Manufacturer Product Number | B32918A5475M000 |
Description | CAP FILM 4.7UF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 530V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 530V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.181" W (57.50mm x 30.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.42000 | €19.42 |
| 10 | €15.60100 | €156.01 |
| 70 | €13.83157 | €968.21 |
| 140 | €13.40079 | €1,876.11 |
| 560 | €12.75361 | €7,142.02 |
| Unit Price without VAT: | €19.42000 |
|---|---|
| Unit Price with VAT: | €23.49820 |

