
B32922C3154M289 | |
|---|---|
DigiKey Part Number | 495-76971-1-ND - Cut Tape (CT) 495-76971-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32922C3154M289 |
Description | CAP FILM 0.15UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922C3154M289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.30700 | €3.07 |
| 50 | €0.23120 | €11.56 |
| 100 | €0.20810 | €20.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | €0.14543 | €139.61 |
| 1.920 | €0.13617 | €261.45 |
| 2.880 | €0.13154 | €378.84 |
| 4.800 | €0.12641 | €606.77 |
| 6.720 | €0.12340 | €829.25 |
| 9.600 | €0.12052 | €1,156.99 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.60500 |

