
B32922C3473K189 | |
|---|---|
DigiKey Part Number | 495-B32922C3473K189TR-ND - Tape & Reel (TR) 495-B32922C3473K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32922C3473K189 |
Description | CAP FILM 0.047UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922C3473K189 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.42500 | €4.25 |
| 50 | €0.32620 | €16.31 |
| 100 | €0.29590 | €29.59 |
| 500 | €0.24450 | €122.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | €0.20603 | €267.84 |
| 2.600 | €0.19484 | €506.58 |
| 3.900 | €0.18924 | €738.04 |
| 6.500 | €0.18302 | €1,189.63 |
| 9.100 | €0.17939 | €1,632.45 |
| 13.000 | €0.17590 | €2,286.70 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.81070 |

