Parametric Equivalent
Parametric Equivalent

B40700A7108M011 | |
|---|---|
DigiKey Part Number | 495-B40700A7108M011-ND |
Manufacturer | |
Manufacturer Product Number | B40700A7108M011 |
Description | HYBRID POLYMER SOLDERING STAR 10 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum - Polymer Capacitors Radial, Can - Mounting Ring - 4 Lead 4.7mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer TDK | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Bulk | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 10.5 A @ 20 kHz |
Type Hybrid | Lead Spacing 0.571" (14.50mm) |
Capacitance 1000 µF | Size / Dimension 0.551" Dia (14.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 35 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 4.7mOhm | Package / Case Radial, Can - Mounting Ring - 4 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B40700A7108M001 | TDK | 0 | 495-B40700A7108M001-ND | €2.52171 | Parametric Equivalent |
| B40700A7108M002 | TDK | 0 | 495-B40700A7108M002-ND | €2.52171 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | €2.52171 | €12,104.21 |
| Unit Price without VAT: | €2.52171 |
|---|---|
| Unit Price with VAT: | €3.05127 |


