
B40750A8108M001 | |
|---|---|
DigiKey Part Number | 495-B40750A8108M001-ND |
Manufacturer | |
Manufacturer Product Number | B40750A8108M001 |
Description | HYBRID POLYMER SOLDERING STAR 10 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum - Polymer Capacitors Radial, Can - Mounting Ring - 4 Lead 4.2mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 4.2mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | Automotive | |
Features | - | |
Ripple Current @ High Frequency | 20.2 A @ 100 kHz | |
Impedance | 5.1 mOhms | |
Lead Spacing | 0.728" (18.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Mounting Ring - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €4.23438 | €12,703.14 |
| Unit Price without VAT: | €4.23438 |
|---|---|
| Unit Price with VAT: | €5.12360 |

