B41858C6108M000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: €0.89740
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: €0.00000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 218
Unit Price: €4.26000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 483
Unit Price: €4.28000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 488
Unit Price: €4.21000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €1.73567
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 36
Unit Price: €4.04000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 208
Unit Price: €1.71000
Datasheet
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 32mOhm @ 10kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41858C6108M000

DigiKey Part Number
B41858C6108M000-ND
Manufacturer
Manufacturer Product Number
B41858C6108M000
Description
CAP ALUM 1000UF 20% 50V RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 32mOhm @ 10kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B41858C6108M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ High Frequency
2.653 A @ 100 kHz
Part Status
Active
Impedance
30 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.319" (33.50mm)
ESR (Equivalent Series Resistance)
32mOhm @ 10kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B41866C6108M000TDK0B41866C6108M000-ND€0.89740Direct
B41866C8108M000TDK0B41866C8108M000-ND€0.00000Upgrade
MAL215058102E3Vishay Beyschlag/Draloric/BC Components218MAL215058102E3-ND€4.26000Upgrade
MAL215068102E3Vishay Beyschlag/Draloric/BC Components483MAL215068102E3-ND€4.28000Upgrade
MAL213631102E3Vishay Beyschlag/Draloric/BC Components48856-MAL213631102E3CT-ND€4.21000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.400€0.76252€1,830.05
Unit Price without VAT:€0.76252
Unit Price with VAT:€0.92265