470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 180mOhm @ 100Hz 8000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43624B9477M000

DigiKey Part Number
495-B43624B9477M000-ND
Manufacturer
Manufacturer Product Number
B43624B9477M000
Description
CAP ALUM 470UF 20% 400V SNAP TH
Customer Reference
Detailed Description
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 180mOhm @ 100Hz 8000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
B43624B9477M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.68 A @ 100 Hz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
400 V
Mounting Type
ESR (Equivalent Series Resistance)
180mOhm @ 100Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
8000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 431
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€9.98000€9.98
10€7.23200€72.32
60€5.99867€359.92
120€5.65917€679.10
Manufacturers Standard Package
Unit Price without VAT:€9.98000
Unit Price with VAT:€12.07580