Parametric Equivalent

B43640E5337M060 | |
|---|---|
DigiKey Part Number | 495-B43640E5337M060-ND |
Manufacturer | |
Manufacturer Product Number | B43640E5337M060 |
Description | SNAP-IN 330UF 450V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 320mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.38 A @ 100 Hz |
Part Status Active | Impedance 490 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 320mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43640E5337M000 | TDK | 178 | 495-B43640E5337M000-ND | €9.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | €5.00891 | €1,602.85 |
| Unit Price without VAT: | €5.00891 |
|---|---|
| Unit Price with VAT: | €6.06078 |


