
B57153S0479M051 | |
|---|---|
DigiKey Part Number | 495-B57153S0479M051TR-ND - Tape & Reel (TR) 495-B57153S0479M051CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57153S0479M051 |
Description | ICL 4.7 OHM 20% 3A 8.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 4.7 Ohms ±20% 3 A 0.335" (8.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57153S0479M051 Models |
Category | Tolerance ±20% |
Manufacturer TDK | Current - Steady State Max 3 A |
Series | Diameter 0.335" (8.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Approval Agency UL |
R @ 25°C 4.7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 5 | €0.59200 | €2.96 |
| 10 | €0.54600 | €5.46 |
| 50 | €0.45280 | €22.64 |
| 100 | €0.41790 | €41.79 |
| 250 | €0.37560 | €93.90 |
| 500 | €0.34642 | €173.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.28928 | €433.92 |
| 3.000 | €0.26651 | €799.53 |
| 4.500 | €0.25396 | €1,142.82 |
| 7.500 | €0.24202 | €1,815.15 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85910 |


