Inrush Current Limiter 10 Ohms ±20% 4 A 0.512" (13.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57211P0100M301

DigiKey Part Number
495-4457-ND
Manufacturer
Manufacturer Product Number
B57211P0100M301
Description
ICL 10 OHM 20% 4A 13MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms ±20% 4 A 0.512" (13.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B57211P0100M301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
TDK
Current - Steady State Max
4 A
Series
R @ Current
203 mOhms
Packaging
Bulk
Diameter
0.512" (13.00mm)
Part Status
Active
Lead Spacing
0.295" (7.50mm)
R @ 25°C
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.830
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.01000€1.01
5€0.83400€4.17
10€0.77000€7.70
50€0.63900€31.95
100€0.58970€58.97
250€0.53004€132.51
500€0.48874€244.37
1.000€0.45051€450.51
5.000€0.37395€1,869.75
Manufacturers Standard Package
Unit Price without VAT:€1.01000
Unit Price with VAT:€1.22210