
B65843A0250J087 | |
|---|---|
DigiKey Part Number | 495-B65843A0250J087-ND |
Manufacturer | |
Manufacturer Product Number | B65843A0250J087 |
Description | FERRITE CORE EP 250NH N87 2PCS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core EP Type 0.504" (12.80mm) Length 0.354" (9.00mm) Width Diameter 0.256" (6.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65843A0250J087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | EP | |
Supplier Device Package | EP 13 | |
Material | N87 | |
Diameter | - | |
Inductance Factor (Al) | 250 nH | |
Tolerance | ±5% | |
Gap | Gapped | |
Effective Permeability (µe) | 247.0 | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 1.24 | |
Effective Length (le) mm | 24.2 | |
Effective Area (Ae) mm² | 19.5 | |
Minimum Core Cross Section (Amin) mm² | 14.9 | |
Effective Magnetic Volume (Ve) mm³ | 472.0 | |
Finish | Uncoated | |
Height | 0.256" (6.50mm) | |
Length | 0.504" (12.80mm) | |
Width | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.73000 | €1.73 |
| 10 | €1.19500 | €11.95 |
| 25 | €1.02080 | €25.52 |
| 50 | €0.90060 | €45.03 |
| 100 | €0.78890 | €78.89 |
| 250 | €0.65308 | €163.27 |
| 500 | €0.64284 | €321.42 |
| Unit Price without VAT: | €1.73000 |
|---|---|
| Unit Price with VAT: | €2.09330 |


