



B66459K0000X187 | |
|---|---|
DigiKey Part Number | 495-75462-ND |
Manufacturer | |
Manufacturer Product Number | B66459K0000X187 |
Description | FERRITE CORE I N87 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core I Type 1.500" (38.10mm) Length 1.000" (25.40mm) Width Diameter 0.150" (3.81mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66459K0000X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Core Type | I | |
Supplier Device Package | I 38 x 4 x 25 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.150" (3.81mm) | |
Length | 1.500" (38.10mm) | |
Width | 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.64000 | €3.64 |
| 10 | €2.48700 | €24.87 |
| 25 | €2.10640 | €52.66 |
| 50 | €1.84300 | €92.15 |
| 150 | €1.53613 | €230.42 |
| Unit Price without VAT: | €3.64000 |
|---|---|
| Unit Price with VAT: | €4.40440 |



