39 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72500E0250K060

DigiKey Part Number
495-B72500E0250K060TR-ND - Tape & Reel (TR)
495-B72500E0250K060CT-ND - Cut Tape (CT)
495-B72500E0250K060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72500E0250K060
Description
VARISTOR 39V 30A 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72500E0250K060 Models
Product Attributes
Filter Similar Products
Category
Current - Surge
30 A
Manufacturer
TDK
Energy
0.3J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
90 pF @ 1 MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TA)
Maximum AC Volts
25 V
Grade
Automotive
Maximum DC Volts
31 V
Qualification
AEC-Q200
Varistor Voltage (Min)
35.1 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
39 V
Package / Case
0603 (1608 Metric)
Varistor Voltage (Max)
42.9 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.545
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.17200€1.72
25€0.15240€3.81
100€0.13080€13.08
250€0.12044€30.11
500€0.11424€57.12
1.000€0.10913€109.13
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.10144€405.76
8.000€0.09858€788.64
12.000€0.09715€1,165.80
20.000€0.09557€1,911.40
28.000€0.09464€2,649.92
40.000€0.09375€3,750.00
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30250