
B78108S1102K000 | |
|---|---|
DigiKey Part Number | 495-5547-2-ND - Tape & Reel (TR) 495-5547-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108S1102K000 |
Description | FIXED IND 1UH 1.2A 160 MOHM TH |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 160mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108S1102K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | 55 @ 7.96MHz | |
Frequency - Self Resonant | 205MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.17700 | €1.77 |
| 25 | €0.16440 | €4.11 |
| 50 | €0.15480 | €7.74 |
| 100 | €0.14590 | €14.59 |
| 250 | €0.13496 | €33.74 |
| 500 | €0.12724 | €63.62 |
| 1.000 | €0.11996 | €119.96 |
| 2.500 | €0.11099 | €277.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.09560 | €478.00 |
| 10.000 | €0.09015 | €901.50 |
| 15.000 | €0.08711 | €1,306.65 |
| 25.000 | €0.08343 | €2,085.75 |
| 35.000 | €0.08305 | €2,906.75 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26620 |

