330 µH Unshielded Drum Core, Wirewound Inductor 90 mA 13Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422H1334K000

DigiKey Part Number
495-2648-2-ND - Tape & Reel (TR)
495-2648-1-ND - Cut Tape (CT)
495-2648-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422H1334K000
Description
FIXED IND 330UH 90MA 13 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
330 µH Unshielded Drum Core, Wirewound Inductor 90 mA 13Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422H1334K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
13Ohm Max
Mfr
Q @ Freq
20 @ 796kHz
Series
Frequency - Self Resonant
4.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
796 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD, J-Lead
Tolerance
±10%
Supplier Device Package
1210 (3225 Metric)
Current Rating (Amps)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.094" (2.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.267
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.37000€0.37
10€0.30100€3.01
25€0.27800€6.95
50€0.26200€13.10
100€0.24710€24.71
250€0.22852€57.13
500€0.21546€107.73
1.000€0.20315€203.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.19156€383.12
4.000€0.18063€722.52
6.000€0.17454€1,047.24
10.000€0.16716€1,671.60
14.000€0.16248€2,274.72
20.000€0.15766€3,153.20
Manufacturers Standard Package
Unit Price without VAT:€0.37000
Unit Price with VAT:€0.44770