
B82472G4474M000 | |
|---|---|
DigiKey Part Number | 495-76042-2-ND - Tape & Reel (TR) 495-76042-1-ND - Cut Tape (CT) 495-76042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472G4474M000 |
Description | FIXED IND 470UH 260MA 2.7 OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 260 mA 2.7Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472G4474M000 Models |
Category | Current - Saturation (Isat) 240mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.7Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.138" (3.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.59500 | €5.95 |
| 100 | €0.48890 | €48.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.36734 | €367.34 |
| 2.000 | €0.34640 | €692.80 |
| 3.000 | €0.33472 | €1,004.16 |
| 5.000 | €0.32058 | €1,602.90 |
| 7.000 | €0.31884 | €2,231.88 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.87120 |

