
B82472G4683M000 | |
|---|---|
DigiKey Part Number | 495-75337-2-ND - Tape & Reel (TR) 495-75337-1-ND - Cut Tape (CT) 495-75337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472G4683M000 |
Description | FIXED IND 68UH 690MA 460 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 690 mA 460mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472G4683M000 Models |
Category | Current - Saturation (Isat) 600mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 460mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.138" (3.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.63300 | €6.33 |
| 100 | €0.52090 | €52.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.39136 | €391.36 |
| 2.000 | €0.36906 | €738.12 |
| 3.000 | €0.35662 | €1,069.86 |
| 5.000 | €0.34208 | €1,710.40 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.93170 |

