30 µH Shielded Drum Core, Wirewound Inductor 8.6 A 17mOhm Nonstandard, 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82559B0303A019

DigiKey Part Number
495-B82559B0303A019TR-ND - Tape & Reel (TR)
495-B82559B0303A019CT-ND - Cut Tape (CT)
495-B82559B0303A019DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82559B0303A019
Description
FIXED IND 30UH 8.6A 17 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
30 µH Shielded Drum Core, Wirewound Inductor 8.6 A 17mOhm Nonstandard, 3 Lead
Datasheet
 Datasheet
EDA/CAD Models
B82559B0303A019 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
11.5A
Shielding
Shielded
DC Resistance (DCR)
17mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 3 Lead
Supplier Device Package
-
Size / Dimension
0.783" L x 0.728" W (19.90mm x 18.50mm)
Height - Seated (Max)
0.417" (10.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.53000€4.53
10€3.72600€37.26
25€3.44720€86.18
50€3.25040€162.52
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
180€2.63839€474.91
360€2.48817€895.74
540€2.42465€1,309.31
Manufacturers Standard Package
Unit Price without VAT:€4.53000
Unit Price with VAT:€5.48130