

C0603X7R1E101K030BA | |
|---|---|
DigiKey Part Number | 445-7263-2-ND - Tape & Reel (TR) 445-7263-1-ND - Cut Tape (CT) 445-7263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X7R1E101K030BA |
Description | CAP CER 100PF 25V X7R 0201 |
Customer Reference | |
Detailed Description | 100 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X7R1E101K030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C0G1E101J030BA | TDK | 99.550 | 445-4675-1-ND | €0.09000 | Similar |
| C0603C0G1E101K030BA | TDK | 37.021 | 445-13584-1-ND | €0.09000 | Similar |
| C0603C0G1H101J030BA | TDK | 119.050 | 445-1786-1-ND | €0.09000 | Similar |
| AU013C101KAG2A | KYOCERA AVX | 0 | AU013C101KAG2A-ND | €0.86741 | Direct |
| GRM033R71E101KA01D | Murata Electronics | 6 | 490-3172-1-ND | €0.09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03800 | €0.38 |
| 50 | €0.02560 | €1.28 |
| 100 | €0.02180 | €2.18 |
| 500 | €0.01576 | €7.88 |
| 1.000 | €0.01391 | €13.91 |
| 2.500 | €0.01196 | €29.90 |
| 5.000 | €0.01079 | €53.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00908 | €136.20 |
| 30.000 | €0.00839 | €251.70 |
| 45.000 | €0.00805 | €362.25 |
| 75.000 | €0.00767 | €575.25 |
| 105.000 | €0.00745 | €782.25 |
| 150.000 | €0.00723 | €1,084.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

