1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G2A102K080AA

DigiKey Part Number
445-14004-2-ND - Tape & Reel (TR)
445-14004-1-ND - Cut Tape (CT)
445-14004-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G2A102K080AA
Description
CAP CER 1000PF 100V C0G 0603
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G2A102K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (50)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608C0G2A102J080AATDK274.186445-2312-1-ND€0.15000Direct
C1608C0G2A102F080AATDK21.014445-5379-1-ND€0.87000Upgrade
C1608C0G2A102G080AATDK1.093445-5381-1-ND€0.80000Upgrade
C1608C0G2E102J080AATDK183.479445-15236-1-ND€0.15000Upgrade
C1608C0G2E102K080AATDK4.000445-15237-1-ND€0.16000Upgrade
In-Stock: 2.133
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.08100€0.81
50€0.05680€2.84
100€0.04960€4.96
500€0.03736€18.68
1.000€0.03359€33.59
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.02717€108.68
8.000€0.02514€201.12
12.000€0.02413€289.56
20.000€0.02300€460.00
28.000€0.02235€625.80
40.000€0.02172€868.80
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18150