

C1608C0G2A222J080AA | |
|---|---|
DigiKey Part Number | 445-15230-2-ND - Tape & Reel (TR) 445-15230-1-ND - Cut Tape (CT) 445-15230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A222J080AA |
Description | CAP CER 2200PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A222J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.09500 | €0.95 |
| 50 | €0.06760 | €3.38 |
| 100 | €0.05900 | €5.90 |
| 500 | €0.04490 | €22.45 |
| 1.000 | €0.04054 | €40.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03305 | €132.20 |
| 8.000 | €0.03071 | €245.68 |
| 12.000 | €0.02953 | €354.36 |
| 20.000 | €0.02823 | €564.60 |
| 28.000 | €0.02747 | €769.16 |
| 40.000 | €0.02673 | €1,069.20 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19360 |

