

C1608X5R1V225K080AC | |
|---|---|
DigiKey Part Number | 445-8025-2-ND - Tape & Reel (TR) 445-8025-1-ND - Cut Tape (CT) 445-8025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1V225K080AC |
Description | CAP CER 2.2UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1V225K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.10300 | €1.03 |
| 50 | €0.07360 | €3.68 |
| 100 | €0.06440 | €6.44 |
| 500 | €0.04922 | €24.61 |
| 1.000 | €0.04455 | €44.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03646 | €145.84 |
| 8.000 | €0.03393 | €271.44 |
| 12.000 | €0.03267 | €392.04 |
| 20.000 | €0.03127 | €625.40 |
| 28.000 | €0.03045 | €852.60 |
| 40.000 | €0.02966 | €1,186.40 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21780 |


